Reference Only

TFBR4650E-TT3

Obsolete
Infrared Transceivers IR Tnsvr 0-0.3m 9.6-115.2 kbit/s

Manufacturer:

Mfr Part:
TFBR4650E-TT3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Transceivers
Mounting StyleSMD/SMT
Wavelength886 nm
Data Transmission Rate115.2 kb/s
Transmission Distance0.3 m
Radiant Intensity25 mW/sr
Pulse Width2 us
Rise Time100 ns
Fall Time100 ns
If - Forward Current300 mA
Operating Supply Voltage2.4 V to 5.5 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Dimensions6.8 mm x 2.8 mm x 1.6 mm
Package / CaseSidelooker
PackagingReel
Input Current40 mA
Pd - Power Dissipation250 mW
Product TypeIR Transceivers
SeriesTFBR4650
SubcategoryInfrared Data Communications
TypeInfrared Transceiver

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?