Reference Only
TEMT1040
Phototransistors Axial leads 730-1000nm +/-15 deg.
Datasheet
TEMT1040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | SMD-2 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 950 nm | |
| Maximum On-State Collector Current | 100 mA | |
| Collector- Emitter Voltage VCEO Max | 70 V | |
| Collector-Emitter Breakdown Voltage | 70 V | |
| Collector-Emitter Saturation Voltage | 300 mV | |
| Dark Current | 200 nA | |
| Rise Time | 2 us | |
| Fall Time | 2.3 us | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TEMT | |
| Light Current | 7 mA | |
| Moisture Sensitive | Yes | |
| Packaging | Bulk | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | IR Chip | |
| Wavelength | 880 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.346 | $346.00 | |
| $0.327 | $654.00 | |
| $0.305 | $1,525.00 | |
| $0.291 | $2,910.00 | |
| $0.277 | $6,925.00 |
Need more?