Reference Only
TEMD5510FX01-GS15
New Product
Ambient Light Sensors Phototransistor.
Datasheet
TEMD5510FX01-GS15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | 5 mm x 4.24 mm x 1.12 mm | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 540 nm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Reel | |
| Half Intensity Angle Degrees | 65 deg | |
| Pd - Power Dissipation | 215 mW | |
| Product Type | Ambient Light Sensors | |
| Responsivity | Eye Responsivity | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $4,600.00 | |
| $0.90 | $9,000.00 |
Need more?