Reference Only

TEMD1030

Photodiodes Yoke 790 to 1050nm +/-15 deg.

Manufacturer:

Mfr Part:
TEMD1030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhotodiodes
ProductPIN Photodiodes
Mounting StyleSMD/SMT
Peak Wavelength940 nm
Dark Current1 nA
Vr - Reverse Voltage60 V
Rise Time4 ns
Fall Time4 ns
Half Intensity Angle Degrees15 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTEMD
If - Forward Current50 mA
Moisture SensitiveYes
PackagingReel
Pd - Power Dissipation75 mW
Photocurrent12 uA
Product TypePhotodiodes
Responsivity0.6 A/W
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.383$383.00
$0.35$700.00
$0.33$1,650.00
$0.321$3,210.00
$0.307$7,675.00
Need more?
Contact Us