Reference Only

TE1212

Aluminum Electrolytic Capacitors - Axial Leaded 150uF 25V +75% -10%.

Manufacturer:

Mfr Part:
TE1212

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance150 uF
Voltage Rating DC25 VDC
Diameter9.78 mm (0.385 in)
Length9.77 mm
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesTE
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameLittle-Lytic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$4.51$2,029.50
Need more?