
TE1211E
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25V 9.779x24.714 105 C Axi.
Datasheet
TE1211E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 100 uF | |
| Series | TE | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tradename | Little-Lytic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 410 / Multiples: 410)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.23 | $2,144.30 | |
| $4.82 | $9,881.00 |
Need more?