Reference Only

TE1108.5

Aluminum Electrolytic Capacitors - Axial Leaded 600uF 6V 9.779x39.014 105 C Axi.

Manufacturer:

Mfr Part:
TE1108.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance600 uF
Voltage Rating DC6 VDC
Life2000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesTE
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameLittle-Lytic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 420 / Multiples: 420)
Quantity Unit PriceExt. Price
$5.11$2,146.20
$4.72$9,912.00
Need more?
Contact Us