Reference Only
TDSR1050-IK
LED Displays & Accessories 7-Seg Red 10 mm Common anode.
Datasheet
TDSR1050-IK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | LED Displays & Accessories | |
| Product | 7-Segment Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 6 mm x 10 mm | |
| Illumination Color | Red | |
| Wavelength | 640 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 3600 ucd | |
| If - Forward Current | 1 mA | |
| Vf - Forward Voltage | 1.8 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Series | TDSR | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Viewing Area - W x H | 6 mm x 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $416.00 | |
| $0.95 | $1,140.00 | |
| $0.93 | $2,604.00 | |
| $0.90 | $4,680.00 | |
| $0.87 | $8,700.00 |
Need more?