Reference Only

TDSO1160-K

Obsolete
LED Displays & Accessories 7-Seg Org/Red 7mm Common cathode

Manufacturer:

Mfr Part:
TDSO1160-K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLED Displays & Accessories
Product7-Segment Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size7 mm
Illumination ColorOrange Red
Wavelength625 nm
ConfigurationCommon Cathode
Luminous Intensity3000 ucd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
SeriesTDSO
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H4.7 mm x7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?