Reference Only

TDSG5160-N

LED Displays & Accessories 7-Seg Green 13 mm Common cathode.

Manufacturer:

Mfr Part:
TDSG5160-N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLED Displays & Accessories
Product7-Segment Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size13 mm
Illumination ColorGreen
Wavelength575 nm
ConfigurationCommon Cathode
Luminous Intensity14000 ucd
If - Forward Current20 mA
Vf - Forward Voltage2.4 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
SeriesTDSG
PackagingTube
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H7.4 mm x 13 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$400.00
$0.92$1,104.00
$0.87$4,524.00
$0.84$8,400.00
Need more?