Reference Only

TDP16031502FUF

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
TDP16031502FUF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesTDP
Termination StyleDIP
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Package / CasePDIP-16
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.78$478.00
$4.13$1,032.50
$3.98$1,990.00
$3.71$3,710.00
$3.65$9,125.00
Need more?
Contact Us