Reference Only
TDCR1050
LED Displays & Accessories 4-Dig Red 4.0-6.0mcd Common Anode.
Datasheet
TDCR1050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | LED Displays & Accessories | |
| Display Type | Clock | |
| Number of Digits | 4 Digit | |
| Illumination Color | Red | |
| Mounting Style | Through Hole | |
| Series | TDCx | |
| Packaging | Bulk | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $665.00 | |
| $1.29 | $1,290.00 | |
| $1.23 | $3,075.00 | |
| $1.17 | $5,850.00 |
Need more?