Reference Only

TCST1300

Optical Switches, Transmissive, Phototransistor Output Trans Optical Sensor w/Phototrans Output.

Manufacturer:

Mfr Part:
TCST1300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing MethodTransmissive, Slotted
Slot Width3.1 mm
Aperture Width0.25 mm
Collector- Emitter Voltage VCEO Max70 V
Maximum Collector Current500 uA
If - Forward Current60 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTube
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation250 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
SubcategoryOptical Switches
Vr - Reverse Voltage6 V
Wavelength950 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,020 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$867.00
$0.83$1,693.20
$0.78$3,978.00
$0.75$7,650.00
Need more?