TCN1001X103MCB Vishay

TCN1001X103MCB

Capacitor Arrays & Networks .

Manufacturer:

Mfr Part:
TCN1001X103MCB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance10 nF
Voltage Rating DC50 VDC
Termination StyleSIP
Number of Elements10 Element
Tolerance20 %
Length25.15 mm
Width3.3 mm
ProductCeramic Capacitor Networks
SeriesTCN
DielectricX7R
Height8.89 mm
Lead Spacing2.54 mm
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Package / CaseSIP-10
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$13.32$1,332.00
$12.80$6,400.00
Need more?
Contact Us