Reference Only

TCN1001N104KTB

Capacitor Arrays & Networks 10pin .1uF 10% NPO.

Manufacturer:

Mfr Part:
TCN1001N104KTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance100 nF
Voltage Rating DC50 VDC
Termination StyleSIP
Number of Elements10 Element
Tolerance10 %
Length25.15 mm
Width3.3 mm
SeriesTCN
PackagingBulk
DielectricC0G (NP0)
Height8.89 mm
Lead Spacing2.54 mm
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Package / CaseSIP-10
Product TypeCapacitor Arrays & Networks
ProductCeramic Capacitor Networks
SubcategoryCapacitors
Voltage Rating50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.56$1,256.00
Need more?