TCN0901N390MTB Vishay

TCN0901N390MTB

Capacitor Arrays & Networks .

Manufacturer:

Mfr Part:
TCN0901N390MTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance39 pF
Voltage Rating DC50 VDC
Termination StyleSIP
Number of Elements9 Element
Tolerance20 %
Length22.61 mm
Width3.3 mm
ProductCeramic Capacitor Networks
SeriesTCN
DielectricC0G (NP0)
Height8.89 mm
Lead Spacing2.54 mm
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Package / CaseSIP-9
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$13.47$1,347.00
$12.37$6,185.00
$11.91$11,910.00
Need more?
Contact Us