TCN0901N102KCB Vishay / Dale

TCN0901N102KCB

Capacitor Arrays & Networks .

Manufacturer:

Mfr Part:
TCN0901N102KCB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance1 nF
Voltage Rating DC50 VDC
Termination StyleSIP
Number of Elements9 Element
Tolerance10 %
Length22.61 mm
Width3.3 mm
ProductCeramic Capacitor Networks
SeriesTCN
DielectricC0G (NP0)
Height8.89 mm
Lead Spacing2.54 mm
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Package / CaseSIP-9
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.87$1,287.00
$12.37$6,185.00
$11.91$11,910.00
Need more?
Contact Us