Reference Only

TCN0801X473MCB

Capacitor Arrays & Networks TCN 8 pin, schematic 1, X7R 473 0.2 Sn95.5/Ag3.9/Cu0.6.

Manufacturer:

Mfr Part:
TCN0801X473MCB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance47 nF
Voltage Rating DC50 VDC
Termination StyleSIP
Number of Elements8 Element
Tolerance20 %
Length20.07 mm
Width3.3 mm
ProductCeramic Capacitor Networks
SeriesTCN
PackagingBulk
DielectricX7R
Height8.89 mm
Lead Spacing2.54 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / CaseSIP-8
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
TypeThick Film Capacitor Network

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.67$1,267.00
$10.95$5,475.00
$10.26$10,260.00
Need more?