Reference Only

TCLT1102

Transistor Output Optocouplers Phototransistor Out Single CTR 63-125%.

Manufacturer:

Mfr Part:
TCLT1102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOP-5
Number of Channels1 Channel
Isolation Voltage5000 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min63 %
Current Transfer Ratio - Max125 %
If - Forward Current60 mA
Vf - Forward Voltage1.6 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time3 us
Fall Time4.7 us
Vr - Reverse Voltage6 V
Pd - Power Dissipation250 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesTCLT
PackagingReel
Configuration1 Channel
Current Transfer Ratio63 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us