Reference Only

TCLT1100

Transistor Output Optocouplers Phototransistor Out Single CTR 50-600%.

Manufacturer:

Mfr Part:
TCLT1100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOP-5
Number of Channels1 Channel
Isolation Voltage5000 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min50 %
Current Transfer Ratio - Max600 %
If - Forward Current60 mA
Vf - Forward Voltage1.6 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time3 us
Fall Time4.7 us
Vr - Reverse Voltage6 V
Pd - Power Dissipation250 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesTCLT
PackagingReel
Configuration1 Channel
Current Transfer Ratio50 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.266$798.00
$0.253$1,518.00
$0.236$2,124.00
$0.231$5,544.00
Need more?
Contact Us