TCET1119G Vishay Semiconductors

TCET1119G

Obsolete
Transistor Output Optocouplers Phototransistor Out Single CTR>200-400%

Manufacturer:

Mfr Part:
TCET1119G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Package / CasePDIP-4
Number of Channels1 Channel
Isolation Voltage5000 Vrms
Output TypeNPN Phototransistor
If - Forward Current60 mA
Vf - Forward Voltage1.6 V
Maximum Collector Emitter Voltage70 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage300 mV
Vr - Reverse Voltage6 V
Pd - Power Dissipation265 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
PackagingTube
Configuration1 Channel
Current Transfer Ratio400 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?