Reference Only

TAS272

Resistor Networks & Arrays 0.1% ABS 0.02% RATIO.

Manufacturer:

Mfr Part:
TAS272

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesTAS
Termination StyleSMD/SMT
Resistor Values2.7 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins9 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length25.95 mm
Width6.52 mm
Height2.54 mm
Lead Spacing2.54 mm
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.82$50.82
$36.87$368.70
$33.10$827.50
$30.75$1,537.50
$28.75$2,875.00
$28.52$7,130.00
Need more?
Contact Us