Reference Only

TA6F22CAHM3/H

New Product
ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
TA6F22CAHM3/H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage18.8 V
Termination StyleSMD/SMT
Clamping Voltage30.6 V
Breakdown Voltage22 V
Package / CaseDO-221AC-2
Ipp - Peak Pulse Current19.6 A
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 185 C
ProductESD Suppressors
SeriesTA6F22CA
PackagingReel
Pd - Power Dissipation8 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTRANSZORB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.186$1,302.00
$0.177$1,858.50
$0.162$3,969.00
Need more?
Contact Us