Reference Only

T9YA104JT20

Trimmer Resistors - Through Hole .

Manufacturer:

Mfr Part:
T9YA104JT20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT9
Termination StylePC Pin
ProductMultiturn
Number of Turns21 Turn
Resistance100 kOhms
AdjustmentTop Cross
Power Rating500 mW (1/2 W)
Voltage Rating7 V
Tolerance5 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
Element TypeCermet
Height9.8 mm
Length9.7 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Resistors - Multi Turn
Width5 mm

Export and Environmental Classification

AttributeDescription
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.24$562.00
$11.08$1,108.00
$10.49$2,622.50
$9.49$4,745.00
$8.99$8,990.00
Need more?
Contact Us