Reference Only
T9XB223KT20
Trimmer Resistors - Through Hole .
Datasheet
T9XB223KT20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | T9 | |
| Product | Multiturn | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8532300000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | 6C & 7C-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.06 | $553.00 | |
| $11.02 | $1,102.00 | |
| $10.59 | $2,647.50 | |
| $10.11 | $5,055.00 | |
| $9.90 | $9,900.00 |
Need more?