
T9XB221KT20
Trimmer Resistors - Through Hole .
Datasheet
T9XB221KT20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | T9 | |
| Termination Style | Through Hole | |
| Product | Multiturn | |
| Adjustment | Side Slot | |
| Orientation | Horizontal Adjustment | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Resistors - Multi Turn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative