Reference Only

T95R226K050ESAS

Tantalum Capacitors - Solid SMD .

Manufacturer:

Mfr Part:
T95R226K050ESAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
SeriesT95
Capacitance22 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR390 mOhms
Case Code - in2824
Case Code - mm7260
Mfr Case CodeR Case
Length7.2 mm (0.283 in)
Width6 mm (0.236 in)
Height3.5 mm (0.138 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Dissipation Factor DF6
Leakage Current11 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTantamount

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.46$7,476.00
Need more?