Reference Only

T95R107M010LSBL

Tantalum Capacitors - Solid SMD .

Manufacturer:

Mfr Part:
T95R107M010LSBL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
SeriesT95
Capacitance100 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR75 mOhms
Mfr Case CodeR Case
Length7.2 mm (0.283 in)
Width6 mm (0.236 in)
Height3.5 mm (0.138 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current10 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$13.05$3,915.00
$12.55$7,530.00
Need more?
Contact Us