T93Z250KT20 Vishay

T93Z250KT20

Trimmer Resistors - Through Hole .

Manufacturer:

Mfr Part:
T93Z250KT20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT93
Termination StylePC Pin
ProductMultiturn
Resistance25 Ohms
AdjustmentSide Crossed Slot
Power Rating500 mW (1/2 W)
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height9.8 mm
Length9.7 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
Width5 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.93$386.00
$1.81$452.50
$1.72$860.00
$1.50$1,500.00
$1.49$3,725.00
$1.47$7,350.00
Need more?
Contact Us