Reference Only

T93Z200KT20

Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 20.

Manufacturer:

Mfr Part:
T93Z200KT20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT93
Termination StylePC Pin
ProductMultiturn
Number of Turns21 Turn
Resistance20 Ohms
AdjustmentSide Slot
Power Rating500 mW (1/2 W)
Voltage Rating250 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height5.2 mm
Length9.7 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeIndustrial Grade
Width9.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.86$372.00
$1.73$432.50
$1.63$815.00
$1.54$1,540.00
$1.53$3,825.00
$1.35$6,750.00
Need more?