Reference Only

T83D225K050ESAS

Tantalum Capacitors - Solid SMD .

Manufacturer:

Mfr Part:
T83D225K050ESAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
SeriesT83
Capacitance2.2 uF
Voltage Rating DC50 VDC
Tolerance10%
ESR2.1 Ohms
Case Code - in2917
Case Code - mm7343
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height3.1 mm (0.122 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Dissipation Factor DF6
Leakage Current1.1 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$8.42$4,210.00
Need more?