Reference Only

T83B474M035ESAS

Tantalum Capacitors - Solid SMD .

Manufacturer:

Mfr Part:
T83B474M035ESAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
SeriesT83
Capacitance0.47 uF
Voltage Rating DC35 VDC
Tolerance20%
ESR8 Ohms
Case Code - in1411
Case Code - mm3528
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height2.1 mm (0.083 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Dissipation Factor DF4
Leakage Current500 nA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$6.84$13,680.00
Need more?