Reference Only

T7YB204KT20

Trimmer Resistors - Through Hole 7mm 200Kohms 10%.

Manufacturer:

Mfr Part:
T7YB204KT20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT7
Termination StylePC Pin
ProductSingle Turn
Resistance200 kOhms
AdjustmentTop Slot
Power Rating500 mW (1/2 W)
Tolerance20 %
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Element TypeCermet
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.80$760.00
$3.77$942.50
$3.58$1,790.00
$3.41$3,410.00
$3.37$8,425.00
Need more?