Reference Only

T7YA223MT20

Trimmer Resistors - Through Hole 22Kohms 20%.

Manufacturer:

Mfr Part:
T7YA223MT20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT7
Termination StylePC Pin
ProductSingle Turn
Number of Turns1 Turn
Resistance22 kOhms
AdjustmentTop Slot
Power Rating500 mW (1/2 W)
Voltage Rating105 V
Tolerance20 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Diameter7 mm
Element TypeCermet
Height5.85 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7C-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.95$1,475.00
$2.75$2,750.00
$2.54$6,350.00
Need more?