Reference Only

T7RXX104T20

Trimmer Resistors - Through Hole 1/4" ROUND-104.

Manufacturer:

Mfr Part:
T7RXX104T20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
Termination StylePC Pin
ProductSingle Turn
Resistance100 kOhms
Power Rating500 mW (1/2 W)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Element TypeCermet
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$50.50
$0.81$81.00
$0.741$185.25
$0.693$346.50
$0.648$648.00
$0.554$1,385.00
$0.553$2,765.00
$0.496$4,960.00
Need more?
Contact Us