Reference Only

T73YB502KT20

Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 5K.

Manufacturer:

Mfr Part:
T73YB502KT20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT73
Termination StylePC Pin
ProductSingle Turn
Number of Turns1 Turn
Resistance5 kOhms
AdjustmentTop Cross
Power Rating500 mW (1/2 W)
Voltage Rating50 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Element TypeCermet
Height0.185 in
Length0.275 in
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Resistors - Single Turn
Width0.26 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.71$1,710.00
$1.56$3,900.00
$1.46$7,300.00
Need more?