Reference Only

T6YA223JT20

Trimmer Resistors - Through Hole .25W 22Kohms 5% Multi Turn

Manufacturer:

Mfr Part:
T6YA223JT20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT6
Termination StyleThrough Hole
ProductMultiturn
Number of TurnsMulti-Turn
Resistance22 kOhms
AdjustmentHorizontal
Power Rating250 mW (1/4 W)
Voltage Rating250 V
Tolerance5 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Mounting StylePCB Mount
PackagingBulk
Element TypeCermet
Height6.8 mm
Length6.8 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeFully Sealed Container
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?