Reference Only
T6XB473KT20
Trimmer Resistors - Through Hole .
Datasheet
T6XB473KT20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | T6 | |
| Termination Style | PC Pin | |
| Product | Multiturn | |
| Adjustment | Side Slot | |
| Orientation | Horizontal Adjustment | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Resistors - Multi Turn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.29 | $1,129.00 | |
| $10.58 | $2,645.00 | |
| $10.14 | $5,070.00 | |
| $9.89 | $9,890.00 |
Need more?