Reference Only
T6N16CAHM3/H
ESD Protection Diodes / TVS Diodes .
Datasheet
T6N16CAHM3/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 13.6 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 22.5 V | |
| Breakdown Voltage | 15.2 V | |
| Package / Case | DFN-3820A-2 | |
| Ipp - Peak Pulse Current | 26.7 A | |
| Pppm - Peak Pulse Power Dissipation | 600 W | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 185 C | |
| Product | TVS Diodes | |
| Series | T6N | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.194 | $2,037.00 | |
| $0.187 | $4,581.50 |
Need more?
Available Regional Inventory
3,500 available now at ttieurope.com