Reference Only

T63YA502KT20

Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 5K.

Manufacturer:

Mfr Part:
T63YA502KT20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT63
Termination StylePC Pin
ProductMultiturn
Number of Turns14 Turn
Resistance5 kOhms
AdjustmentTop Crossed Slot
Power Rating250 mW (1/4 W)
Voltage Rating35.3 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
PackagingTube
Element TypeCermet
Height6.8 mm
Length6.8 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Resistors - Multi Turn
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.20$1,100.00
$2.08$2,080.00
$2.06$5,150.00
$1.82$9,100.00
Need more?