Reference Only
T63XB102KT20
Trimmer Resistors - Through Hole 1/4"SQ H/ADJ 1K.
Datasheet
T63XB102KT20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | T63 | |
| Termination Style | PC Pin | |
| Product | Multiturn | |
| Number of Turns | 14 Turn | |
| Resistance | 1 kOhms | |
| Adjustment | Side Crossed Slot | |
| Power Rating | 250 mW (1/4 W) | |
| Voltage Rating | 15.8 V | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Packaging | Tube | |
| Element Type | Cermet | |
| Height | 5 mm | |
| Length | 6.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Trimmer Resistors - Multi Turn | |
| Width | 6.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6C & 7C-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.49 | $249.00 | |
| $2.31 | $577.50 | |
| $2.18 | $1,090.00 | |
| $2.06 | $2,060.00 | |
| $1.80 | $9,000.00 |
Need more?