Reference Only

T59EL226M063C0100

Tantalum Capacitors - Polymer 22uF 20% 63V Case EL 100 Max. ESR.

Manufacturer:

Mfr Part:
T59EL226M063C0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance22 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR100 mOhms
Leakage Current138.6 uA
Height4.3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeEL Case
ProductTantalum Polymer Capacitors
SeriesT59
PackagingReel
Dissipation Factor DF10 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current2.098 A
SubcategoryCapacitors
TradenamevPolyTan
TypeUltra-Low ESR, Leadframeless Molded Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.31$4,124.00
Need more?