Reference Only

T58W0476M8R2C0300

Tantalum Capacitors - Polymer 47uF 8.2volts 20% 300mohms maxESR.

Manufacturer:

Mfr Part:
T58W0476M8R2C0300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance47 uF
Voltage Rating DC8.2 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in0805
ESR300 mOhms
Leakage Current38.5 uA
Height0.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm2012
Mfr Case CodeW0 Case
ProductTantalum Organic Polymer Low ESR
SeriesT58
PackagingReel
Dissipation Factor DF10 %
Length2 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current365 mA
SubcategoryCapacitors
TradenamevPolyTan
Width1.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.549$1,647.00
Need more?