Reference Only
T58A0107M6R3C0100
End of Life
Tantalum Capacitors - Polymer 100uF 6.3volts 20% 1206 100mohms maxESR
Datasheet
T58A0107M6R3C0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 1206 | |
| ESR | 100 mOhms | |
| Leakage Current | 63 uA | |
| Height | 1 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 3216 | |
| Mfr Case Code | A0 Case | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | T58 | |
| Packaging | Reel | |
| Dissipation Factor DF | 10 % | |
| Length | 3.2 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 742 mA | |
| Subcategory | Capacitors | |
| Tradename | vPolyTan | |
| Type | Surface Mount Type | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?