Reference Only

T56D336M016CSS070

Tantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms.

Manufacturer:

Mfr Part:
T56D336M016CSS070

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance33 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2815
ESR70 mOhms
Leakage Current52.8 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD Case
ProductTantalum Organic Polymer Low ESR
SeriesT56
PackagingReel
Dissipation Factor DF10 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.79 A
SubcategoryCapacitors
TradenamevPolyTan
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.78$1,390.00
Need more?
Contact Us