Reference Only

T56B156M020CSS090

Tantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms.

Manufacturer:

Mfr Part:
T56B156M020CSS090

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance15 uF
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1311
ESR90 mOhms
Leakage Current30 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeB Case
SeriesT56
PackagingReel
Dissipation Factor DF8 %
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
Ripple Current1.2 A
SubcategoryCapacitors
TradenamevPolyTan
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.56$5,120.00
Need more?
Contact Us