Reference Only

T56B106M035CSS200

Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms.

Manufacturer:

Mfr Part:
T56B106M035CSS200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance10 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1311
ESR200 mOhms
Leakage Current35 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeB Case
ProductTantalum Organic Polymer Low ESR
SeriesT56
PackagingReel
Dissipation Factor DF8 %
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current800 mA
SubcategoryCapacitors
TradenamevPolyTan
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.60$5,200.00
$2.23$8,920.00
Need more?
Contact Us