Reference Only
T55T686M6R3C0200
Tantalum Capacitors - Polymer 68uF 6.3 volts 20% T Case 200 Max. ESR.
Datasheet
T55T686M6R3C0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 68 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 1411 | |
| ESR | 200 mOhms | |
| Leakage Current | 42.8 uA | |
| Height | 1.2 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 3528 | |
| Mfr Case Code | T Case | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | T55 | |
| Packaging | Reel | |
| Dissipation Factor DF | 10 % | |
| Length | 3.5 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 720 mA | |
| Subcategory | Capacitors | |
| Tradename | vPolyTan | |
| Type | High Performance Molded Case Capacitors | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.389 | $1,167.00 |
Need more?