Reference Only

T55T107M2R5C0070

Tantalum Capacitors - Polymer 100uF 2.5volts 20% T Case 70 Max. ESR.

Manufacturer:

Mfr Part:
T55T107M2R5C0070

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1411
ESR70 mOhms
Leakage Current25 uA
Height1.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeT Case
ProductTantalum Organic Polymer Low ESR
SeriesT55
PackagingReel
Dissipation Factor DF10 %
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.22 A
SubcategoryCapacitors
TradenamevPolyTan
TypeHigh Performance Molded Case Capacitors
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.409$1,227.00
Need more?