Reference Only

T55T107M004C0150

Tantalum Capacitors - Polymer 100uF 4volts 20% T Case 150 Max. ESR.

Manufacturer:

Mfr Part:
T55T107M004C0150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1411
ESR150 mOhms
Leakage Current40 uA
Height1.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeT Case
ProductTantalum Organic Polymer Low ESR
SeriesT55
PackagingReel
Dissipation Factor DF10 %
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current840 mA
SubcategoryCapacitors
TradenamevPolyTan
TypeHigh Performance Molded Case Capacitors
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.39$1,170.00
Need more?